Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

173109-0313

Conn D-Subminiature M 50 POS 2.84mm Solder Cup ST Cable Mount 50 Terminal 1 Port Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
Conn D-Subminiature M 50 POS 2.84mm Solder Cup ST Cable Mount 50 Terminal 1 Port Carton
Search Keywords: 1731090313
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 173109-0313
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature3530
Body Orientation: Straight3506
Mounting: Cable Mount3516
Gender: M3507
Termination Method: Solder Cup3529
Number of Contacts: 50
Contact Plating: Gold Over Nickel Phosphorus3509
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 173109-0313 RoHS compliant?
Yes, 173109-0313 is RoHS compliant.
What is the lead time for 173109-0313?
The standard lead time for 173109-0313 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
10
27 Weeks can ship 5/31/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$15.037
10
$13.670
35
$12.910
50
$10.970
100
$10.620
250
$9.680
500 +
$9.290
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!