Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

173107-0436

Conn Combo D-Subminiature F 17 POS Solder Cup ST Cable Mount 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Combo D-Subminiature F 17 POS Solder Cup ST Cable Mount 1 Port
Search Keywords: 1731070436
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    173107-0436
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Combo D-Subminiature3530
  • Body Orientation:
    Straight3506
  • Mounting:
    Cable Mount3516
  • Gender:
    F3507
  • Termination Method:
    Solder Cup3529
  • Shell Size:
    N/A
  • Number of Contacts:
    17
  • Contact Plating:
    Gold Over Nickel3509
  • Operating Temperature:
    -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 173107-0436 RoHS compliant?
Yes, 173107-0436 is RoHS compliant.
What is the lead time for 173107-0436?
The standard lead time for 173107-0436 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 197
Can Ship immediately
Minimum Order Quantity:
8
13 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
8
$8.84
80
$8.49
200
$8.14
400
$7.82
2,000 +
$7.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!