- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 173107-0069
Molex / Waldom
173107-0069
Conn D-Subminiature PIN 7Power/17Signal POS Solder Pot ST Panel Mount 24 Terminal 1 Port Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
Conn D-Subminiature PIN 7Power/17Signal POS Solder Pot ST Panel Mount 24 Terminal 1 Port Carton
Search Keywords: 1731070069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:173107-0069
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:PIN3507
-
Termination Method:Solder Pot3529
-
Shell Size:N/A
-
Number of Contacts:7Power/17Signal
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55(Min) °C
Frequently Asked Questions
Is 173107-0069 RoHS compliant?
Yes, 173107-0069 is RoHS compliant.
What is the lead time for 173107-0069?
The standard lead time for 173107-0069 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
10
27 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$11.231
10
$10.210
50
$9.400
100
$8.850
250
$8.110
500 +
$7.600
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT