- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 173041-0001
173041-0001
Molex / Waldom
Contact M Crimp ST Cable Mount 16-18AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Contact M Crimp ST Cable Mount 16-18AWG Reel
Search Keywords: 1730410001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:173041-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Contact Type:Power
-
Gender:M
-
Contact Size:N/A
-
Wire Size:16-18 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174,000
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
Price (USD)
Qty
Unit Price
6,000
$0.0235
30,000
$0.0228
60,000
$0.0219
150,000
$0.0210
462,000 +
$0.0203
Click for Quote
Log in
to unlock special pricing