- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 172953-2401
172953-2401
Molex / Waldom
Micro-Fit Terminal Position Assurance (TPA) Retainer, 24 Circuits, 3.00mm Pitch, UL 94V-0, Low-Halogen, Natural
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Micro-Fit Terminal Position Assurance (TPA) Retainer, 24 Circuits, 3.00mm Pitch, UL 94V-0, Low-Halogen, Natural
Search Keywords: 1729532401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172953-2401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
400
$0.163
2,000
$0.152
4,000
$0.132
10,000
$0.128
20,000 +
$0.123
Click for Quote
Log in
to unlock special pricing