- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 172953-1401
Molex / Waldom
172953-1401
Micro-Fit Terminal Position Assurance (TPA) Retainer - 14 Circuits - 3.00mm Pitch - UL 94V-0 - Low-Halogen - Natural.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Micro-Fit Terminal Position Assurance (TPA) Retainer - 14 Circuits - 3.00mm Pitch - UL 94V-0 - Low-Halogen - Natural.
Search Keywords: 1729531401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172953-1401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 172953-1401 RoHS compliant?
Yes, 172953-1401 is RoHS compliant.
What is the lead time for 172953-1401?
The standard lead time for 172953-1401 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,800
Ships today, if you order in
Minimum Order Quantity:
500
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
500
$0.1444
2,800
$0.1375
5,600
$0.1345
11,300
$0.1324
12,800
$0.1321
30,000
$0.1318
75,000 +
$0.1314
Click for Quote
Log in
to unlock special pricing