- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172952-0401
172952-0401
Molex / Waldom
Conn Housing RCP 4 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 4 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag
Search Keywords: 1729520401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172952-0401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,749
Ships today, if you order in
Minimum Order Quantity:
350
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
350
$0.2020
1,700
$0.1979
3,500
$0.1948
7,000
$0.1918
7,200
$0.1867
16,000
$0.1632
40,000 +
$0.1591
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT