- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172877-0002
172877-0002
Molex / Waldom
Conn Housing PL 2 POS 4mm Crimp ST Cable Mount ValuSeal™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing PL 2 POS 4mm Crimp ST Cable Mount ValuSeal™ Bag
Search Keywords: 1728770002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172877-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,888
Ships today, if you order in
Minimum Order Quantity:
186
Price (USD)
Qty
Unit Price
186
$0.3346
2,000
$0.3203
5,000
$0.3070
11,000
$0.2958
33,000 +
$0.2836
Click for Quote
Log in
to unlock special pricing