- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 172762-1008
172762-1008
Molex / Waldom
Connector Housing Plug 8 Positions 4.2mm Straight Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing Plug 8 Positions 4.2mm Straight Bag
Search Keywords: 1727621008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172762-1008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,009
Can Ship immediately
Minimum Order Quantity:
150
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
150
$0.5039
700
$0.4906
1,400 +
$0.4784
Click for Quote
Log in
to unlock special pricing