- Home ›
- All Products›
- 172762-0102
172762-0102
Molex / Waldom
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-2, Glow-Wire Capable, 2 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-2, Glow-Wire Capable, 2 Circuits
Search Keywords: 1727620102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172762-0102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
You may purchase all in-stock quantity of 300
Stock lot only:
300
Minimum Order Quantity:
1800
18 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$0.2839
3,600
$0.2581
8,000
$0.2254
20,000 +
$0.2203
Click for Quote
Log in
to unlock special pricing