- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172762-0006
Molex / Waldom
172762-0006
Conn Housing PL 6 POS 4.2mm Crimp Cable Mount Black Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 6 POS 4.2mm Crimp Cable Mount Black Bag
Search Keywords: 1727620006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172762-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:N/A
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 172762-0006 RoHS compliant?
Yes, 172762-0006 is RoHS compliant.
What is the lead time for 172762-0006?
The standard lead time for 172762-0006 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
200
$0.395
850
$0.383
1,700
$0.370
3,400
$0.369
4,800
$0.362
12,000 +
$0.317
Click for Quote
Log in
to unlock special pricing