Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

172709-0006

Connector Accessories Terminal Position Assurance Retainer Nylon White Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Connector Accessories Terminal Position Assurance Retainer Nylon White Bag
Search Keywords: 1727090006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 172709-0006
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Position Assurance Retainer
Dimension: 6 mm
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172709-0006 RoHS compliant?
Yes, 172709-0006 is RoHS compliant.
What is the lead time for 172709-0006?
The standard lead time for 172709-0006 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,800
Can Ship immediately
Minimum Order Quantity:
12800
17 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
12,800
$0.1040
30,000
$0.0908
75,000 +
$0.0898
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!