- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 172709-0004
172709-0004
Molex / Waldom
Connector Accessories Terminal Position Assurance Retainer Nylon White Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories Terminal Position Assurance Retainer Nylon White Bag
Search Keywords: 1727090004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172709-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Position Assurance Retainer
-
Dimension:6 mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,675
Ships today, if you order in
Minimum Order Quantity:
2400
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
2,400
$0.0918
3,700
$0.0908
7,500
$0.0898
14,400
$0.0857
30,000
$0.0745
75,000
$0.0734
150,000 +
$0.0694
Click for Quote
Log in
to unlock special pricing