- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 172709-0002
172709-0002
Molex / Waldom
Connector Accessories Terminal Position Assurance Retainer Nylon White Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories Terminal Position Assurance Retainer Nylon White Bag
Search Keywords: 1727090002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172709-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Position Assurance Retainer
-
Dimension:6 mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
558,800
Ships today, if you order in
Minimum Order Quantity:
850
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
850
$0.0806
4,200
$0.0796
8,400
$0.0765
17,600
$0.0745
40,000
$0.0653
100,000
$0.0632
200,000 +
$0.0602
Click for Quote
Log in
to unlock special pricing