- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 172704-0201
Molex / Waldom
172704-0201
Conn D-Subminiature SKT 15 POS RA 15 Terminal
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172704-0201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:N/A
-
Gender:SKT
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:15
-
Contact Plating:N/A
-
Operating Temperature:N/A