Image is representational - see mfr. specs

172704-0156

Molex / Waldom

D Sub Contact - Molex D Sub Housing Connectors - Socket - Copper Alloy - Gold Plated Contacts - 8 AWG.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
D Sub Contact - Molex D Sub Housing Connectors - Socket - Copper Alloy - Gold Plated Contacts - 8 AWG.
Search Keywords: 1727040156
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    172704-0156
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    8-12 AWG
  • Contact Material:
    N/A
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    40 A
  • Termination Method:
    Solder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
30
17 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$2.49
150
$2.46
300
$2.42
500
$2.32
800
$2.03
2,000
$1.98
4,000 +
$1.88
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!