- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 172704-0149
172704-0149
Molex / Waldom
FCT Contact Power Crimp PLG 30 AMP 10-12AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FCT Contact Power Crimp PLG 30 AMP 10-12AWG
Search Keywords: 1727040149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172704-0149
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
Minimum Order Quantity:
30
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$2.53
30
$2.30
150
$2.25
350
$2.21
500
$2.14
800
$1.87
2,000 +
$1.83
Click for Quote
Log in
to unlock special pricing