- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 172704-0148
172704-0148
Molex / Waldom
D Sub Contact - Molex D Sub Housing Connectors - Pin - Copper Alloy - Gold Plated Contacts - 8 AWG.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
D Sub Contact - Molex D Sub Housing Connectors - Pin - Copper Alloy - Gold Plated Contacts - 8 AWG.
Search Keywords: 1727040148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172704-0148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:8-12 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:40 A
-
Termination Method:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
40
$1.84
200
$1.80
400
$1.78
500
$1.72
800
$1.49
2,000
$1.46
4,000 +
$1.38
Click for Quote
Log in
to unlock special pricing