- Home ›
- All Products›
- 172704-0135
Molex / Waldom
172704-0135
FCT High Voltage Contact, Female, Straight, Solder Cup, 0.80µm Gold Plating, 20 AWG or smaller
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 172704-0135 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |