- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 172704-0082
Molex / Waldom
172704-0082
Conn D-Subminiature PIN 9 POS Solder 9 Terminal
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn D-Subminiature PIN 9 POS Solder 9 Terminal
Search Keywords: 1727040082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172704-0082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 172704-0082 RoHS compliant?
Yes, 172704-0082 is RoHS compliant.
What is the lead time for 172704-0082?
The standard lead time for 172704-0082 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
25 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
10
$9.84
40
$8.44
80
$8.28
100
$7.99
400
$6.99
1,000 +
$6.83
Click for Quote
Log in
to unlock special pricing