- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 172704-0080
172704-0080
Molex / Waldom
Conn D-Subminiature SKT 15 POS Solder 15 Terminal
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn D-Subminiature SKT 15 POS Solder 15 Terminal
Search Keywords: 1727040080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172704-0080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$12.79
30
$12.57
55
$12.33
100
$11.86
400
$10.40
1,000
$10.09
2,000 +
$9.60
Click for Quote
Log in
to unlock special pricing