- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 172704-0031
172704-0031
Molex / Waldom
Connector Accessory, 0.236in Min Cable Dia, 0.551in Max Cable Dia, Backshell
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessory, 0.236in Min Cable Dia, 0.551in Max Cable Dia, Backshell
Search Keywords: 1727040031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172704-0031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 55
Stock lot only:
1
Minimum Order Quantity:
55
27 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$2.167
55
$1.970
200
$1.870
400
$1.820
1,000 +
$1.460
Click for Quote
Log in
to unlock special pricing