- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 172704-0006
172704-0006
Molex / Waldom
Conn D-Subminiature F 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn D-Subminiature F 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Carton
Search Keywords: 1727040006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172704-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:F3507
-
Termination Method:Crimp3529
-
Shell Size:N/A
-
Number of Contacts:37
-
Contact Plating:N/A
-
Operating Temperature:-55 to 115 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Can Ship immediately
Minimum Order Quantity:
35
27 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
40
$1.81
200
$1.69
400
$1.48
1,000
$1.44
2,000 +
$1.36
Click for Quote
Log in
to unlock special pricing