Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

172704-0004

Conn D-Subminiature F 25 POS Crimp ST Cable Mount 25 Terminal 1 Port Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
Conn D-Subminiature F 25 POS Crimp ST Cable Mount 25 Terminal 1 Port Carton
Search Keywords: 1727040004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 172704-0004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature3530
Body Orientation: Straight3506
Mounting: Cable Mount3516
Gender: F3507
Termination Method: Crimp3529
Number of Contacts: 25
Operating Temperature: -55 to 115 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172704-0004 RoHS compliant?
Yes, 172704-0004 is RoHS compliant.
What is the lead time for 172704-0004?
The standard lead time for 172704-0004 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 143
Can Ship immediately
Minimum Order Quantity:
40
27 Weeks can ship 5/31/27
ADD TO CART
Price (USD)
Qty
Unit Price
40
$1.85
200
$1.72
400
$1.51
1,000
$1.47
2,000 +
$1.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!