- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172673-2003
172673-2003
Molex / Waldom
Conn Housing M 3 POS 7.5mm Crimp ST Cable Mount Super Sabre™ Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing M 3 POS 7.5mm Crimp ST Cable Mount Super Sabre™ Carton
Search Keywords: 1726732003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172673-2003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:34/Contact A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
150
$0.756
550
$0.692
1,200
$0.671
2,000
$0.630
4,000 +
$0.621
Click for Quote
Log in
to unlock special pricing