- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172672-2006
Molex / Waldom
172672-2006
7.50mm Pitch Super Sabre Receptacle Crimp Housing, UL 94V-0, 6 Circuits
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
7.50mm Pitch Super Sabre Receptacle Crimp Housing, UL 94V-0, 6 Circuits
Search Keywords: 1726722006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172672-2006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 172672-2006 RoHS compliant?
Yes, 172672-2006 is RoHS compliant.
What is the lead time for 172672-2006?
The standard lead time for 172672-2006 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
13 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
100
$0.68
500
$0.67
1,000
$0.65
2,100
$0.64
2,400
$0.63
8,000
$0.56
20,000 +
$0.53
Click for Quote
Log in
to unlock special pricing