- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172672-2004
Molex / Waldom
172672-2004
Connector Housing - Super Sabre 172672 Series - Receptacle - 4 Positions - 7.5 mm Pitch.
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Connector Housing - Super Sabre 172672 Series - Receptacle - 4 Positions - 7.5 mm Pitch.
Search Keywords: 1726722004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172672-2004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 172672-2004 RoHS compliant?
Yes, 172672-2004 is RoHS compliant.
What is the lead time for 172672-2004?
The standard lead time for 172672-2004 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
13 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
150
$0.5304
650
$0.5202
1,400
$0.5039
4,000
$0.4906
8,000
$0.4284
20,000
$0.4151
40,000 +
$0.4029
Click for Quote
Log in
to unlock special pricing