- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172512-3412
172512-3412
Molex / Waldom
Conn Housing RCP 4Power/12Signal POS Crimp ST Cable Mount Black EXTreme Ten60Power™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Housing RCP 4Power/12Signal POS Crimp ST Cable Mount Black EXTreme Ten60Power™ Tray
Search Keywords: 1725123412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172512-3412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4Power/12Signal
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:(2.5/60)/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
504
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
504
$3.56
1,200
$3.11
3,000 +
$3.05
Click for Quote
Log in
to unlock special pricing