- Home ›
- All Products›
- 172447-9712
172447-9712
Molex / Waldom
Connector Power Header 12 Position 4.2mm Solder Straight Through Hole 12 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Header 12 Position 4.2mm Solder Straight Through Hole 12 Terminal 1 Port Tray
Search Keywords: 1724479712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172447-9712
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,880
Can Ship immediately
Minimum Order Quantity:
200
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$0.4566
11,520
$0.4151
30,000
$0.3631
75,000
$0.3529
150,000
$0.3315
375,000 +
$0.3111
Click for Quote
Log in
to unlock special pricing