- Home ›
- All Products›
- 172447-9710
172447-9710
Molex / Waldom
Connector Power Header 10 Position 4.2mm Solder Straight Through Hole 10 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Header 10 Position 4.2mm Solder Straight Through Hole 10 Terminal 1 Port Tray
Search Keywords: 1724479710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172447-9710
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,360
Can Ship immediately
Minimum Order Quantity:
200
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.3916
13,440
$0.3560
30,000
$0.3121
75,000
$0.3040
150,000
$0.2856
375,000 +
$0.2672
Click for Quote
Log in
to unlock special pricing