- Home ›
- All Products›
- 172447-9604
172447-9604
Molex / Waldom
Connector Power Header 4 Position 4.2mm Solder Straight Through Hole 4 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Header 4 Position 4.2mm Solder Straight Through Hole 4 Terminal 1 Port Tray
Search Keywords: 1724479604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172447-9604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,430
Ships today, if you order in
You may purchase all in-stock quantity of 7,430
Stock lot only:
7430
Minimum Order Quantity:
30720
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$0.2289
30,720
$0.2081
80,000
$0.1826
200,000
$0.1775
400,000 +
$0.1663
Click for Quote
Log in
to unlock special pricing