- Home ›
- All Products›
- 172447-9504
Molex / Waldom
172447-9504
Connector Power Header 4 Position 4.2mm Solder Straight Through Hole 4 Terminal 1 Port Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Header 4 Position 4.2mm Solder Straight Through Hole 4 Terminal 1 Port Tray
Search Keywords: 1724479504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172447-9504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 172447-9504 RoHS compliant?
Yes, 172447-9504 is RoHS compliant.
What is the lead time for 172447-9504?
The standard lead time for 172447-9504 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,680
Ships today, if you order in
Minimum Order Quantity:
160
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
160
$0.5722
30,720
$0.5410
80,000
$0.4754
200,000
$0.4620
400,000 +
$0.4370
Click for Quote
Log in
to unlock special pricing