- Home ›
- All Products›
- 172447-0706
172447-0706
Molex / Waldom
Connector Power Header 6 Position 4.2mm Solder Straight Through Hole 6 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Header 6 Position 4.2mm Solder Straight Through Hole 6 Terminal 1 Port Tray
Search Keywords: 1724470706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172447-0706
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37,450
Can Ship immediately
Minimum Order Quantity:
200
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
200
$0.3580
950
$0.3529
2,000
$0.3468
3,840
$0.3325
8,000
$0.2907
20,000
$0.2836
40,000 +
$0.2652
Click for Quote
Log in
to unlock special pricing