- Home ›
- All Products›
- 172447-0604
172447-0604
Molex / Waldom
Connector Power Header 4 Position 4.2mm Solder Straight Through Hole 4 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Header 4 Position 4.2mm Solder Straight Through Hole 4 Terminal 1 Port Tray
Search Keywords: 1724470604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172447-0604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4800
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
4,800
$0.242
9,600
$0.237
19,200
$0.233
40,000
$0.204
100,000 +
$0.200
Click for Quote
Log in
to unlock special pricing