- Home ›
- All Products›
- 172447-0510
Molex / Waldom
172447-0510
Connector Power Header 10 Position 4.2mm Solder Straight Through Hole 10 Terminal 1 Port Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Header 10 Position 4.2mm Solder Straight Through Hole 10 Terminal 1 Port Tray
Search Keywords: 1724470510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172447-0510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 172447-0510 RoHS compliant?
Yes, 172447-0510 is RoHS compliant.
What is the lead time for 172447-0510?
The standard lead time for 172447-0510 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,920
Can Ship immediately
Minimum Order Quantity:
165
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
165
$0.4598
10,560
$0.4370
30,000
$0.3777
75,000
$0.3662
150,000
$0.3454
375,000 +
$0.3235
Click for Quote
Log in
to unlock special pricing