- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172447-0216
Molex / Waldom
172447-0216
Conn Power M 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port Mini-Fit Jr™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power M 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port Mini-Fit Jr™ Tray
Search Keywords: 1724470216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172447-0216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:4.2 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:9/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 172447-0216 RoHS compliant?
Yes, 172447-0216 is RoHS compliant.
What is the lead time for 172447-0216?
The standard lead time for 172447-0216 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
772
Can Ship immediately
You may purchase all in-stock quantity of 772
Stock lot only:
772
Minimum Order Quantity:
6480
20 Weeks
can ship
1/29/27