- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172447-0006
172447-0006
Molex / Waldom
Conn Wire to Board HDR 6 POS 4.2mm Solder ST Top Entry Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 6 POS 4.2mm Solder ST Top Entry Thru-Hole Tray
Search Keywords: 1724470006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172447-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:4.2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:6003584VDC,6003584VAC
-
Maximum Current Rating:9/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
You may purchase all in-stock quantity of 94
Stock lot only:
94
Minimum Order Quantity:
3840
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$1.496
3,840
$1.360
8,000
$1.190
20,000 +
$1.170
Click for Quote
Log in
to unlock special pricing