- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 172447-0004
172447-0004
Molex / Waldom
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr¢A€žA¢ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr¢A€žA¢ Tray
Search Keywords: 1724470004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172447-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Through Hole3696
-
Gender:HDR3690
-
Number of Contacts:4
-
Termination Method:Solder3705
-
Maximum Voltage Rating:6003694VDC,6003694VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,444
Can Ship immediately
Minimum Order Quantity:
150
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
150
$0.560
650
$0.530
1,300
$0.520
2,600
$0.510
20,000
$0.444
50,000
$0.432
100,000 +
$0.407
Click for Quote
Log in
to unlock special pricing