- Home ›
- All Products›
- 172316-2214
172316-2214
Molex / Waldom
Ultra-Fit Right-Angle Header, 3.50mm Pitch, Dual Row, 14 Circuits, 0.38µm Gold (Au) Plating, Natural, Glow-Wire Capable
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Ultra-Fit Right-Angle Header, 3.50mm Pitch, Dual Row, 14 Circuits, 0.38µm Gold (Au) Plating, Natural, Glow-Wire Capable
Search Keywords: 1723162214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172316-2214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
366
Can Ship immediately
Minimum Order Quantity:
14
Price (USD)
Qty
Unit Price
14
$4.47
200
$4.28
400
$4.10
800
$3.94
3,000 +
$3.78
Click for Quote
Log in
to unlock special pricing