- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172298-1208
172298-1208
Molex / Waldom
Conn Power HDR 8 POS 3.5mm Solder ST Thru-Hole 8 Terminal 1 Port Ultra-Fit™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power HDR 8 POS 3.5mm Solder ST Thru-Hole 8 Terminal 1 Port Ultra-Fit™ Tray
Search Keywords: 1722981208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172298-1208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:400,400 VDC|VAC
-
Maximum Current Rating:12/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
100
$1.56
300
$1.53
500
$1.51
900
$1.47
1,800
$1.44
4,000
$1.27
10,000 +
$1.23
Click for Quote
Log in
to unlock special pricing