- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172298-1206
Molex / Waldom
172298-1206
Conn Power HDR 6 POS 3.5mm Solder ST Thru-Hole 6 Terminal 1 Port Ultra-Fit™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 6 POS 3.5mm Solder ST Thru-Hole 6 Terminal 1 Port Ultra-Fit™ Tray
Search Keywords: 1722981206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172298-1206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:400,400 VDC|VAC
-
Maximum Current Rating:12/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 120 °C
Frequently Asked Questions
Is 172298-1206 RoHS compliant?
Yes, 172298-1206 is RoHS compliant.
What is the lead time for 172298-1206?
The standard lead time for 172298-1206 is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
32 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
60
$1.14
300
$1.11
600
$1.10
1,300
$1.07
2,250
$1.05
8,000
$0.91
20,000 +
$0.90
Click for Quote
Log in
to unlock special pricing