- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 172298-1114
172298-1114
Molex / Waldom
Conn Power HDR 14 POS 3.5mm Solder ST Thru-Hole 14 Terminal 1 Port Ultra-Fit¢A€žA¢ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power HDR 14 POS 3.5mm Solder ST Thru-Hole 14 Terminal 1 Port Ultra-Fit¢A€žA¢ Tray
Search Keywords: 1722981114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172298-1114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Through Hole3696
-
Gender:HDR3690
-
Number of Contacts:14
-
Termination Method:Solder3705
-
Maximum Voltage Rating:4003694VDC,4003694VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,620
Can Ship immediately
Minimum Order Quantity:
1620
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,620
$1.31
4,000
$1.15
10,000 +
$1.12
Click for Quote
Log in
to unlock special pricing