Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

172298-1104

Conn Power HDR 4 POS 3.5mm Solder ST Thru-Hole 4 Terminal 1 Port Ultra-Fit¢A€žA¢ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power HDR 4 POS 3.5mm Solder ST Thru-Hole 4 Terminal 1 Port Ultra-Fit¢A€žA¢ Tray
Search Keywords: 1722981104
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 172298-1104
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 175
Type: Power3706
Body Orientation: Straight3686
Mounting: Through Hole3696
Gender: HDR3690
Number of Contacts: 4
Termination Method: Solder3705
Maximum Voltage Rating: 4003694VDC,4003694VAC
Maximum Current Rating: 14/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172298-1104 RoHS compliant?
Yes, 172298-1104 is RoHS compliant.
What is the lead time for 172298-1104?
The standard lead time for 172298-1104 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,750
Can Ship immediately
Minimum Order Quantity:
175
Order Increment:
175
32 Weeks can ship 7/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
175
$0.6497
700
$0.5722
2,625
$0.5437
3,150
$0.5416
8,050
$0.5253
20,125
$0.5243
40,075 +
$0.5222
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!