- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 172286-1302
172286-1302
Molex / Waldom
Conn Power HDR 2 POS 3.5mm Solder ST Thru-Hole 2 Terminal 1 Port Ultra-Fit™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 2 POS 3.5mm Solder ST Thru-Hole 2 Terminal 1 Port Ultra-Fit™ Tray
Search Keywords: 1722861302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172286-1302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:400,400 VDC|VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,324
Can Ship immediately
Minimum Order Quantity:
50
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
55
$1.2100
300
$1.1900
600
$1.1700
1,200
$1.1600
2,450
$1.1300
8,000
$0.9792
20,000 +
$0.9588
Click for Quote
Log in
to unlock special pricing