- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172286-1203
172286-1203
Molex / Waldom
Conn Power HDR 3 POS 3.5mm Solder ST Thru-Hole 3 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 3 POS 3.5mm Solder ST Thru-Hole 3 Terminal 1 Port Tray
Search Keywords: 1722861203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172286-1203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:400,400 VDC|VAC
-
Maximum Current Rating:12/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
70
$1.0200
350
$0.9792
700
$0.9690
1,400
$0.9588
1,750
$0.9282
4,000
$0.8160
10,000 +
$0.8058
Click for Quote
Log in
to unlock special pricing