Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

172286-1202

Conn Power HDR 2 POS 3.5mm Solder ST Thru-Hole 2 Terminal 1 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power HDR 2 POS 3.5mm Solder ST Thru-Hole 2 Terminal 1 Port Tray
Search Keywords: 1722861202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 172286-1202
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 175
Type: Power
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.5 mm
Number of Contacts: 2
Maximum Voltage Rating: 400,400 VDC|VAC
Maximum Current Rating: 12/Contact A
Termination Method: Solder
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172286-1202 RoHS compliant?
Yes, 172286-1202 is RoHS compliant.
What is the lead time for 172286-1202?
The standard lead time for 172286-1202 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,175
Can Ship immediately
Minimum Order Quantity:
175
Order Increment:
175
32 Weeks can ship 6/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
175
$0.96
350
$0.95
700
$0.94
1,400
$0.91
2,450
$0.90
8,050 +
$0.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!