- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 172286-1103
172286-1103
Molex / Waldom
Conn Power HDR 3 POS 3.5mm Solder ST Thru-Hole 3 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power HDR 3 POS 3.5mm Solder ST Thru-Hole 3 Terminal 1 Port Tray
Search Keywords: 1722861103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172286-1103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:400,400 VDC|VAC
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Can Ship immediately
Buy all 123 in-stock or the regular minimum order quantity of 250
Stock lot only:
123
Minimum Order Quantity:
250
Order Increment:
125
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$0.5339
250
$0.4854
875
$0.4428
3,500
$0.4029
8,000
$0.3873
20,000
$0.3863
40,000 +
$0.3854
Click for Quote
Log in
to unlock special pricing