- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172286-1102
172286-1102
Molex / Waldom
Conn Power HDR 2 POS 3.5mm Solder ST Thru-Hole 2 Terminal 1 Port Ultra-Fit™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 2 POS 3.5mm Solder ST Thru-Hole 2 Terminal 1 Port Ultra-Fit™ Tray
Search Keywords: 1722861102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172286-1102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
175 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:400,400 VDC|VAC
-
Maximum Current Rating:14/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,074
Can Ship immediately
Minimum Order Quantity:
350
Order Increment:
175
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
350
$0.4284
875
$0.4151
2,450
$0.3907
8,050
$0.3427
20,125 +
$0.3366
Click for Quote
Log in
to unlock special pricing