- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172258-2112
172258-2112
Molex / Waldom
Ultra-Fit TPA Receptacle Housing - 3.50mm Pitch - Dual Row - 12 Circuits - Glow-Wire Capable - Natural.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Ultra-Fit TPA Receptacle Housing - 3.50mm Pitch - Dual Row - 12 Circuits - Glow-Wire Capable - Natural.
Search Keywords: 1722582112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172258-2112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:F3489
-
Termination Method:Crimp3503
-
Number of Contacts:12
-
Maximum Voltage Rating:6003494VDC,6003494VAC
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-40 to 120 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,390
Can Ship immediately
Minimum Order Quantity:
139
Price (USD)
Qty
Unit Price
139
$0.4457
2,000
$0.4335
4,000
$0.4100
8,000
$0.3988
25,000 +
$0.3866
Click for Quote
Log in
to unlock special pricing