- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172258-1010
172258-1010
Molex / Waldom
Conn Housing F 10 POS 3.5mm Crimp ST Cable Mount Ultra-Fit™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing F 10 POS 3.5mm Crimp ST Cable Mount Ultra-Fit™ Bag
Search Keywords: 1722581010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172258-1010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-40 to 120 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,297
Can Ship immediately
Minimum Order Quantity:
5000
Price (USD)
Qty
Unit Price
5,000
$0.0146
24,000
$0.0134
50,000 +
$0.0124
Click for Quote
Log in
to unlock special pricing